TR-1350HV5-R | |
---|---|
DigiKey Part Number | 283-TR-1350HV5-RTR-ND - Tape & Reel (TR) 283-TR-1350HV5-RCT-ND - Cut Tape (CT) 283-TR-1350HV5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV5-R |
Description | FUSE BRD MT 5A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V AC 500 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | TR-1350HV5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 11.5 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.022 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.35000 | ¥38.35 |
5 | ¥37.09400 | ¥185.47 |
10 | ¥35.81600 | ¥358.16 |
50 | ¥28.13960 | ¥1,406.98 |
100 | ¥23.02340 | ¥2,302.34 |
250 | ¥22.38372 | ¥5,595.93 |
500 | ¥19.18614 | ¥9,593.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.90706 | ¥17,907.06 |
2,000 | ¥16.62799 | ¥33,255.98 |
3,000 | ¥15.98845 | ¥47,965.35 |