08B1-1X1T-06-F

DigiKey Part Number
507-1448-ND
Manufacturer
Manufacturer Product Number
08B1-1X1T-06-F
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
08B1-1X1T-06-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.47000¥29.47
10¥26.73100¥267.31
25¥25.31560¥632.89
40¥24.72600¥989.04
80¥23.54875¥1,883.90
230¥20.72974¥4,767.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.