DILB32P-223TLF | |
---|---|
DigiKey Part Number | 609-5428-ND |
Manufacturer | |
Manufacturer Product Number | DILB32P-223TLF |
Description | CONN IC DIP SOCKET 32POS TINLEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
15 | ¥5.30333 | ¥79.55 |
30 | ¥5.08733 | ¥152.62 |
60 | ¥4.97917 | ¥298.75 |
105 | ¥4.76248 | ¥500.06 |
255 | ¥4.32961 | ¥1,104.05 |
510 | ¥3.89676 | ¥1,987.35 |
1,005 | ¥3.81139 | ¥3,830.45 |