AR 32-HZL/01-TT | |
---|---|
DigiKey Part Number | 123-AR32-HZL/01-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 32-HZL/01-TT |
Description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
14 | ¥11.88643 | ¥166.41 |
28 | ¥11.37929 | ¥318.62 |
56 | ¥11.12714 | ¥623.12 |
112 | ¥10.62214 | ¥1,189.68 |
252 | ¥9.61036 | ¥2,421.81 |
504 | ¥8.85161 | ¥4,461.21 |
1,008 | ¥7.58706 | ¥7,647.76 |
2,506 | ¥7.08130 | ¥17,745.74 |