AK40G | |
---|---|
DigiKey Part Number | BKAK40G-ND |
Manufacturer | |
Manufacturer Product Number | AK40G |
Description | USB TO GPIB ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Function Generator Adapter for use with 4050 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Accessory Type | Adapter | |
For Use With/Related Products | 4050 Series | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,880.05000 | ¥1,880.05 |