USB2-GPIB | |
---|---|
DigiKey Part Number | USB2-GPIB-ND |
Manufacturer | |
Manufacturer Product Number | USB2-GPIB |
Description | USB 2.0 TO GPIB IEEE 488.2 ADAPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Oscilloscope Adapter for use with LeCroy Oscilloscopes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Adapter | |
For Use With/Related Products | LeCroy Oscilloscopes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,326.85000 | ¥12,326.85 |