Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS485 Interface | |
Bus Connection | USB 2.0 | |
Front Connection | DB9 Male | |
Number of Channels | 1 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS422, RS485 | |
Features | - | |
Clock Rate | - | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,257.27000 | ¥3,257.27 |