K3-18ND10 24 | |
---|---|
DigiKey Part Number | 5015-K3-18ND1024-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-18ND10 24 |
Description | CONTACTOR 18A N/O AUX 24AC COIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | K3-18ND10 24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.60000 | ¥529.60 |
10 | ¥462.61200 | ¥4,626.12 |
25 | ¥438.37880 | ¥10,959.47 |
50 | ¥420.89000 | ¥21,044.50 |
100 | ¥404.10120 | ¥40,410.12 |