LTS32 PFHN4 A3 | |
---|---|
DigiKey Part Number | 5015-LTS32PFHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS32 PFHN4 A3 |
Description | SWITCH 600V 32A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 32A |
Datasheet | Datasheet |
EDA/CAD Models | LTS32 PFHN4 A3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 32A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥741.84000 | ¥741.84 |
10 | ¥581.68100 | ¥5,816.81 |
25 | ¥525.36840 | ¥13,134.21 |
50 | ¥485.21760 | ¥24,260.88 |
100 | ¥447.01980 | ¥44,701.98 |