K3-10ND10 24 | |
---|---|
DigiKey Part Number | 5015-K3-10ND1024-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-10ND10 24 |
Description | CONTACTOR 10A N/O AUX 24AC COIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | K3-10ND10 24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.15000 | ¥460.15 |
10 | ¥401.93900 | ¥4,019.39 |
25 | ¥380.88040 | ¥9,522.01 |
50 | ¥365.68520 | ¥18,284.26 |
100 | ¥351.09780 | ¥35,109.78 |
250 | ¥332.70376 | ¥83,175.94 |