MPMS 004 0005 PH | |
---|---|
DigiKey Part Number | H747-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 004 0005 PH |
Description | MACH SCREW PAN HEAD PHILLIPS M4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.308" (7.82mm) | |
Head Height | 0.120" (3.05mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.317" (8.05mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.97660 | ¥197.66 |
1,000 | ¥1.58144 | ¥1,581.44 |