41495 | |
---|---|
DigiKey Part Number | SC1883-ND |
Manufacturer | |
Manufacturer Product Number | 41495 |
Description | CONN COVER 14-95 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 14-95 Black |
Datasheet | Datasheet |
EDA/CAD Models | 41495 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-E-QUAL® Receptacle | |
Shell Size - Insert | 14-95 | |
Material | Nylon | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.90000 | ¥79.90 |
10 | ¥71.94100 | ¥719.41 |
25 | ¥67.77000 | ¥1,694.25 |
50 | ¥66.03440 | ¥3,301.72 |
100 | ¥64.29600 | ¥6,429.60 |
300 | ¥57.34537 | ¥17,203.61 |
500 | ¥53.86986 | ¥26,934.93 |
1,000 | ¥47.61391 | ¥47,613.91 |