MFWZ 006 | |
---|---|
DigiKey Part Number | H770-ND |
Manufacturer | |
Manufacturer Product Number | MFWZ 006 |
Description | WASHER FLAT M6 STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M6 Flat Washer Thick Steel Zinc |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.492" (12.50mm) | |
Thickness | - | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.46860 | ¥46.86 |
1,000 | ¥0.37509 | ¥375.09 |