44041 | |
---|---|
DigiKey Part Number | 243-1033-ND |
Manufacturer | |
Manufacturer Product Number | 44041 |
Description | REPLCMT BLADES SCALPEL #10 2 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade, Scalpel #10 Blade, Stainless Steel 2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | #10 Blade, Stainless Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥28.37300 | ¥283.73 |
100 | ¥25.22150 | ¥2,522.15 |
1,000 | ¥22.85737 | ¥22,857.37 |