310A SM | |
---|---|
DigiKey Part Number | 2014-310ASM-ND |
Manufacturer | |
Manufacturer Product Number | 310A SM |
Description | HP BLADES FOR HNDL #3-5A-7 1=100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade, Scalpel #5 Blade, Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | #5 Blade, Carbon Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.27000 | ¥286.27 |