44016 | |
---|---|
DigiKey Part Number | 243-1282-ND |
Manufacturer | |
Manufacturer Product Number | 44016 |
Description | KNIFE UTILITY W/SNAP APART BLADE |
Customer Reference | |
Detailed Description | Knife, Utility Snap Apart Blade, Retractable Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife, Utility | |
Features | Snap Apart Blade, Retractable Blade | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.77000 | ¥26.77 |