26700-212 | |
---|---|
DigiKey Part Number | 243-1202-ND |
Manufacturer | |
Manufacturer Product Number | 26700-212 |
Description | FLEXIBLE STAND 12.1" |
Customer Reference | |
Detailed Description | Stand, Flexible 12.1" (308.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stand, Flexible | |
Arm Length | 12.1" (308.0mm) | |
Base Size | - | |
For Use With/Related Products | Microscope: Mighty Scope Series | |
Base Product Number |