26700-140-3D | |
---|---|
DigiKey Part Number | 243-26700-140-3D-ND |
Manufacturer | |
Manufacturer Product Number | 26700-140-3D |
Description | MICROVUE DIGITAL MICROSCOPE WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 17x ~ 110x Optical, 33x ~ 210x Digital LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 17x ~ 110x Optical, 33x ~ 210x Digital | |
Field of View | - | |
Working Distance | 3.94" (100.00mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Battery, Microscope, Monitor, Power Supply, Software, Stand, USB Cable | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,675.64000 | ¥20,675.64 |