H7WXH-3710G | |
---|---|
DigiKey Part Number | H7WXH-3710G-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-3710G |
Description | CABLE D-SUB - HFU37H/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.86000 | ¥119.86 |
10 | ¥106.23500 | ¥1,062.35 |
25 | ¥102.14640 | ¥2,553.66 |
50 | ¥98.06120 | ¥4,903.06 |
100 | ¥92.61230 | ¥9,261.23 |
250 | ¥84.44112 | ¥21,110.28 |
500 | ¥78.99310 | ¥39,496.55 |
1,000 | ¥72.45579 | ¥72,455.79 |