H7WXH-3706G | |
---|---|
DigiKey Part Number | H7WXH-3706G-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-3706G |
Description | CABLE ASSY DB37 GRAY 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.44500 | ¥784.45 |
25 | ¥73.90120 | ¥1,847.53 |
50 | ¥72.00500 | ¥3,600.25 |
100 | ¥70.11010 | ¥7,011.01 |
250 | ¥62.53080 | ¥15,632.70 |
500 | ¥58.74116 | ¥29,370.58 |
1,000 | ¥51.91954 | ¥51,919.54 |