H7WXH-3710M | |
---|---|
DigiKey Part Number | H7WXH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-3710M |
Description | CABLE D-SUB - HFU37H/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.11000 | ¥170.11 |
10 | ¥148.95000 | ¥1,489.50 |
25 | ¥142.51880 | ¥3,562.97 |
50 | ¥137.91980 | ¥6,895.99 |
100 | ¥133.32230 | ¥13,332.23 |
250 | ¥125.96696 | ¥31,491.74 |
500 | ¥122.28914 | ¥61,144.57 |