H7WWH-3706M | |
---|---|
DigiKey Part Number | H7WWH-3706M-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-3706M |
Description | CABLE D-SUB-HFU37H/AE37M/HFU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.18000 | ¥154.18 |
10 | ¥133.59800 | ¥1,335.98 |
25 | ¥126.62480 | ¥3,165.62 |
50 | ¥124.78900 | ¥6,239.45 |
100 | ¥110.10740 | ¥11,010.74 |
250 | ¥102.76736 | ¥25,691.84 |
500 | ¥100.56518 | ¥50,282.59 |