H7WWH-3710M | |
---|---|
DigiKey Part Number | H7WWH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-3710M |
Description | CABLE D-SUB-HFU37H/AE37M/HFU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.16000 | ¥194.16 |
10 | ¥170.05800 | ¥1,700.58 |
25 | ¥162.70840 | ¥4,067.71 |
50 | ¥157.45920 | ¥7,872.96 |
100 | ¥152.21140 | ¥15,221.14 |
250 | ¥143.81344 | ¥35,953.36 |
500 | ¥139.61446 | ¥69,807.23 |