H7WWH-3706G | |
---|---|
DigiKey Part Number | H7WWH-3706G-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-3706G |
Description | CABLE D-SUB-HFU37H/AE37G/HFU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.06000 | ¥112.06 |
10 | ¥99.30600 | ¥993.06 |
25 | ¥95.48320 | ¥2,387.08 |
50 | ¥91.66420 | ¥4,583.21 |
100 | ¥86.57070 | ¥8,657.07 |
250 | ¥78.93236 | ¥19,733.09 |
500 | ¥73.83980 | ¥36,919.90 |
1,000 | ¥67.72900 | ¥67,729.00 |