H7WWH-0906M | |
---|---|
DigiKey Part Number | H7WWH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-0906M |
Description | CABLE D-SUB-HFU09H/AE09M/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.69600 | ¥506.96 |
25 | ¥47.88960 | ¥1,197.24 |
50 | ¥46.72040 | ¥2,336.02 |
100 | ¥44.38470 | ¥4,438.47 |
250 | ¥39.71280 | ¥9,928.20 |
500 | ¥37.37678 | ¥18,688.39 |
1,000 | ¥32.70466 | ¥32,704.66 |
2,500 | ¥31.06938 | ¥77,673.45 |