H7WWH-0906G | |
---|---|
DigiKey Part Number | H7WWH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-0906G |
Description | CABLE D-SUB-HFU09H/AE09G/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.19000 | ¥48.19 |
10 | ¥43.77500 | ¥437.75 |
25 | ¥41.45960 | ¥1,036.49 |
50 | ¥40.49400 | ¥2,024.70 |
100 | ¥38.56560 | ¥3,856.56 |
250 | ¥33.74492 | ¥8,436.23 |
500 | ¥32.78076 | ¥16,390.38 |
1,000 | ¥27.96005 | ¥27,960.05 |
2,500 | ¥26.03181 | ¥65,079.53 |