H7WWH-0910M | |
---|---|
DigiKey Part Number | H7WWH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-0910M |
Description | CABLE D-SUB-HFU09H/AE09M/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.35300 | ¥623.53 |
25 | ¥58.73960 | ¥1,468.49 |
50 | ¥57.23220 | ¥2,861.61 |
100 | ¥55.72650 | ¥5,572.65 |
250 | ¥49.70216 | ¥12,425.54 |
500 | ¥46.68998 | ¥23,344.99 |
1,000 | ¥41.26790 | ¥41,267.90 |