H7SXH-3710G | |
---|---|
DigiKey Part Number | H7SXH-3710G-ND |
Manufacturer | |
Manufacturer Product Number | H7SXH-3710G |
Description | CABLE D-SUB - HFM37H/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.86000 | ¥119.86 |
10 | ¥106.25100 | ¥1,062.51 |
25 | ¥102.16280 | ¥2,554.07 |
50 | ¥98.07600 | ¥4,903.80 |
100 | ¥92.62710 | ¥9,262.71 |
250 | ¥84.45392 | ¥21,113.48 |
500 | ¥79.00524 | ¥39,502.62 |
1,000 | ¥72.46680 | ¥72,466.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/092/H7SXH-37%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/813/144/H7SXH-37%20G_tmb.jpg)