H7SXH-3710M | |
---|---|
DigiKey Part Number | H7SXH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7SXH-3710M |
Description | CABLE D-SUB - HFM37H/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.11000 | ¥170.11 |
10 | ¥148.96700 | ¥1,489.67 |
25 | ¥142.52880 | ¥3,563.22 |
50 | ¥137.93300 | ¥6,896.65 |
100 | ¥133.33460 | ¥13,333.46 |
250 | ¥125.97812 | ¥31,494.53 |
500 | ¥122.30014 | ¥61,150.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/813/144/H7SXH-37%20G_tmb.jpg)