H7SXH-3706G | |
---|---|
DigiKey Part Number | H7SXH-3706G-ND |
Manufacturer | |
Manufacturer Product Number | H7SXH-3706G |
Description | CABLE D-SUB - HFM37H/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.46100 | ¥784.61 |
25 | ¥73.91760 | ¥1,847.94 |
50 | ¥72.02140 | ¥3,601.07 |
100 | ¥70.12570 | ¥7,012.57 |
250 | ¥62.54460 | ¥15,636.15 |
500 | ¥58.75396 | ¥29,376.98 |
1,000 | ¥51.93087 | ¥51,930.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/813/144/H7SXH-37%20G_tmb.jpg)