H7PXH-3706G | |
---|---|
DigiKey Part Number | H7PXH-3706G-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-3706G |
Description | CABLE D-SUB - HMM37H/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.63000 | ¥85.63 |
10 | ¥77.05700 | ¥770.57 |
25 | ¥72.59120 | ¥1,814.78 |
50 | ¥70.72920 | ¥3,536.46 |
100 | ¥68.86790 | ¥6,886.79 |
250 | ¥61.42248 | ¥15,355.62 |
500 | ¥57.69998 | ¥28,849.99 |
1,000 | ¥50.99939 | ¥50,999.39 |