H7PXH-3710G | |
---|---|
DigiKey Part Number | H7PXH-3710G-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-3710G |
Description | CABLE D-SUB - HMM37H/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.39000 | ¥118.39 |
10 | ¥104.92100 | ¥1,049.21 |
25 | ¥100.88880 | ¥2,522.22 |
50 | ¥96.85100 | ¥4,842.55 |
100 | ¥91.47120 | ¥9,147.12 |
250 | ¥83.39980 | ¥20,849.95 |
500 | ¥78.01926 | ¥39,009.63 |
1,000 | ¥71.56249 | ¥71,562.49 |