PCL-10137-1E | |
---|---|
DigiKey Part Number | 2084-PCL-10137-1E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10137-1E |
Description | CABLE ASSY DB37 SHLD 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.06000 | ¥112.06 |