PCIE-1750U-AE | |
---|---|
DigiKey Part Number | 2084-PCIE-1750U-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1750U-AE |
Description | CARD PCIE 32CH DGTL I/O |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Card PCIe D-Sub |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Type | Card | |
Bus Connection | PCIe | |
Front Connection | D-Sub | |
Number of Inputs and Type | 16 - Digital | |
Input Range | 3 ~ 30V | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Digital | |
Output Range | 5 ~ 40V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,814.37000 | ¥1,814.37 |