H3CCS-4036G | |
---|---|
DigiKey Part Number | H3CCS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-4036G |
Description | IDC CBL - HHKC40S/AE40G/HHKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥37.57600 | ¥375.76 |
25 | ¥35.59120 | ¥889.78 |
50 | ¥34.76200 | ¥1,738.10 |
100 | ¥33.10690 | ¥3,310.69 |
250 | ¥28.96844 | ¥7,242.11 |
500 | ¥28.14092 | ¥14,070.46 |
1,000 | ¥24.00251 | ¥24,002.51 |
2,500 | ¥22.34715 | ¥55,867.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/734/H3CCx-40%20M_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/442/H3CCx-40%20G_tmb.jpg)