H3CCS-4036M | |
---|---|
DigiKey Part Number | H3CCS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-4036M |
Description | IDC CBL - HHKC40S/AE40M/HHKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.33000 | ¥61.33 |
10 | ¥55.42400 | ¥554.24 |
25 | ¥52.35880 | ¥1,308.97 |
50 | ¥51.08300 | ¥2,554.15 |
100 | ¥48.52900 | ¥4,852.90 |
250 | ¥43.42036 | ¥10,855.09 |
500 | ¥40.86628 | ¥20,433.14 |
1,000 | ¥35.75797 | ¥35,757.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/442/H3CCx-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/734/H3CCx-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/734/H3CCx-40%20M_tmb.jpg)