H3CCS-4006G | |
---|---|
DigiKey Part Number | H3CCS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-4006G |
Description | IDC CBL - HHKC40S/AE40G/HHKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.61800 | ¥126.18 |
25 | ¥12.08480 | ¥302.12 |
50 | ¥11.81560 | ¥590.78 |
100 | ¥11.27860 | ¥1,127.86 |
250 | ¥10.20444 | ¥2,551.11 |
500 | ¥9.39892 | ¥4,699.46 |
1,000 | ¥8.05628 | ¥8,056.28 |
2,500 | ¥7.51916 | ¥18,797.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/734/H3CCx-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/442/H3CCx-40%20G_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)