DK-1611-015/BL | |
---|---|
DigiKey Part Number | AE10536-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-015/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
10 | ¥62.38400 | ¥623.84 |
25 | ¥58.93120 | ¥1,473.28 |
50 | ¥57.49440 | ¥2,874.72 |
100 | ¥54.61950 | ¥5,461.95 |
250 | ¥48.86992 | ¥12,217.48 |
500 | ¥45.99526 | ¥22,997.63 |
1,000 | ¥40.24581 | ¥40,245.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/263/DK-1611-0xx%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/263/DK-1611-0xx%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/255/DK-1611-015%5EWH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)