DK-1611-010/BL | |
---|---|
DigiKey Part Number | AE10532-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-010/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥45.34300 | ¥453.43 |
25 | ¥42.94720 | ¥1,073.68 |
50 | ¥41.94720 | ¥2,097.36 |
100 | ¥39.95060 | ¥3,995.06 |
250 | ¥34.95668 | ¥8,739.17 |
500 | ¥33.95788 | ¥16,978.94 |
1,000 | ¥28.96403 | ¥28,964.03 |
2,500 | ¥26.96652 | ¥67,416.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/263/DK-1611-0xx%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/263/DK-1611-0xx%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/100/DK-1611-010%5EWH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/271/DK-1611-0xx%5EBL_tmb.jpg)