AWH 24G-E202-IDC | |
---|---|
DigiKey Part Number | 123-AWH24G-E202-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 24G-E202-IDC |
Description | CONN HEADER 24POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
16 | ¥21.66375 | ¥346.62 |
80 | ¥19.08775 | ¥1,527.02 |
440 | ¥16.22482 | ¥7,138.92 |
952 | ¥13.83878 | ¥13,174.52 |
4,904 | ¥12.40717 | ¥60,844.76 |