H3WWH-2406M | |
---|---|
DigiKey Part Number | H3WWH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2406M |
Description | IDC CBL - HPPL24H/AE24M/HHPL24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥46.97700 | ¥469.77 |
25 | ¥44.37880 | ¥1,109.47 |
50 | ¥43.29680 | ¥2,164.84 |
100 | ¥41.13190 | ¥4,113.19 |
250 | ¥36.80192 | ¥9,200.48 |
500 | ¥34.63716 | ¥17,318.58 |
1,000 | ¥30.30756 | ¥30,307.56 |
2,500 | ¥28.79218 | ¥71,980.45 |