101-246 | |
---|---|
DigiKey Part Number | ED10504-ND |
Manufacturer | |
Manufacturer Product Number | 101-246 |
Description | CONN SOCKET 24POS IDC GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.12300 | ¥51.23 |
25 | ¥4.90960 | ¥122.74 |
40 | ¥4.80675 | ¥192.27 |
90 | ¥4.59656 | ¥413.69 |
270 | ¥4.17911 | ¥1,128.36 |
450 | ¥3.76118 | ¥1,692.53 |
990 | ¥3.34329 | ¥3,309.86 |
2,430 | ¥3.02986 | ¥7,362.56 |