AT-S-26-6/6/W-14/R | |
---|---|
DigiKey Part Number | A2661R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/W-14/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.82300 | ¥328.23 |
25 | ¥31.09200 | ¥777.30 |
50 | ¥30.36800 | ¥1,518.40 |
100 | ¥28.92230 | ¥2,892.23 |
250 | ¥25.30688 | ¥6,326.72 |
500 | ¥24.58376 | ¥12,291.88 |
1,000 | ¥20.96858 | ¥20,968.58 |
2,500 | ¥19.52246 | ¥48,806.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/761/AT-S-26-6%5E6%5ES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/243/AT-S-26-6%5E6%5EB-7-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/194/383/AT-S-26-6%5E6%5EW-7%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/353/AT-S-26-6%5E6%5EW-14%5ER-R_tmb.jpg)