AT-S-26-6/6/W-7/R | |
---|---|
DigiKey Part Number | A2661R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/W-7/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.93300 | ¥199.33 |
25 | ¥18.87840 | ¥471.96 |
50 | ¥18.44020 | ¥922.01 |
100 | ¥17.56180 | ¥1,756.18 |
250 | ¥15.36656 | ¥3,841.64 |
500 | ¥14.92736 | ¥7,463.68 |
1,000 | ¥12.73221 | ¥12,732.21 |
2,500 | ¥11.85411 | ¥29,635.28 |