AT-S-26-6/6/S-14/R | |
---|---|
DigiKey Part Number | A2663R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-14/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥36.82100 | ¥368.21 |
25 | ¥34.87200 | ¥871.80 |
50 | ¥34.05920 | ¥1,702.96 |
100 | ¥32.43780 | ¥3,243.78 |
250 | ¥28.38328 | ¥7,095.82 |
500 | ¥27.57230 | ¥13,786.15 |
1,000 | ¥23.51748 | ¥23,517.48 |
2,500 | ¥21.89562 | ¥54,739.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/353/AT-S-26-6%5E6%5EW-14%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/243/AT-S-26-6%5E6%5EB-7-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/761/AT-S-26-6%5E6%5ES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/761/AT-S-26-6%5E6%5ES_tmb.jpg)