AT-S-26-6/6/S-14-OE | |
---|---|
DigiKey Part Number | A3663R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-14-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.70900 | ¥287.09 |
25 | ¥27.19320 | ¥679.83 |
50 | ¥26.55940 | ¥1,327.97 |
100 | ¥25.29430 | ¥2,529.43 |
250 | ¥22.13284 | ¥5,533.21 |
500 | ¥21.50054 | ¥10,750.27 |
1,000 | ¥18.33865 | ¥18,338.65 |
2,500 | ¥17.07391 | ¥42,684.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/179/AT-S-26-6%5E6%5EW-7-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/169/at-s-26-6%5E6%5Eb-7-oe-r_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/181/at-s-26-6%5E6%5Es-7-oe-r_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/181/at-s-26-6%5E6%5Es-7-oe-r_tmb.jpg)