AT-S-26-6/6/W-14-OE | |
---|---|
DigiKey Part Number | A3661R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/W-14-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.99100 | ¥309.91 |
25 | ¥29.35720 | ¥733.93 |
50 | ¥28.67260 | ¥1,433.63 |
100 | ¥27.30730 | ¥2,730.73 |
250 | ¥23.89428 | ¥5,973.57 |
500 | ¥23.21140 | ¥11,605.70 |
1,000 | ¥19.79797 | ¥19,797.97 |
2,500 | ¥18.43262 | ¥46,081.55 |