AT-S-26-6/6/S-25-OE | |
---|---|
DigiKey Part Number | A3663R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-25-OE |
Description | CABLE MOD 6P6C PLUG TO CABLE 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.32600 | ¥463.26 |
25 | ¥43.76000 | ¥1,094.00 |
50 | ¥42.69280 | ¥2,134.64 |
100 | ¥40.55910 | ¥4,055.91 |
250 | ¥36.28932 | ¥9,072.33 |
500 | ¥34.15484 | ¥17,077.42 |
1,000 | ¥29.88541 | ¥29,885.41 |
2,500 | ¥28.39115 | ¥70,977.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/179/AT-S-26-6%5E6%5EW-7-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/169/at-s-26-6%5E6%5Eb-7-oe-r_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/181/at-s-26-6%5E6%5Es-7-oe-r_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/181/at-s-26-6%5E6%5Es-7-oe-r_tmb.jpg)