A-USBC-20F0-EA-PSR07 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-PSR07TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-PSR07CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-PSR07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-PSR07 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥15.73089 | ¥7,078.90 |
900 | ¥14.34283 | ¥12,908.55 |
1,350 | ¥13.41750 | ¥18,113.62 |
2,250 | ¥12.95479 | ¥29,148.28 |
3,150 | ¥12.49214 | ¥39,350.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.00800 | ¥210.08 |
25 | ¥19.89320 | ¥497.33 |
50 | ¥19.43200 | ¥971.60 |
100 | ¥18.50670 | ¥1,850.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.00800 | ¥210.08 |
25 | ¥19.89320 | ¥497.33 |
50 | ¥19.43200 | ¥971.60 |
100 | ¥18.50670 | ¥1,850.67 |
250 | ¥16.19344 | ¥4,048.36 |
500 | ¥15.73090 | ¥7,865.45 |
1,000 | ¥13.41746 | ¥13,417.46 |
2,500 | ¥12.49212 | ¥31,230.30 |