A-USBC-20F0-EA-HSR07 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-HSR07-ND |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-HSR07 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,800 | ¥16.86927 | ¥182,188.12 |